Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B4V3-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B4V3-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B4V3-M3_A-18 |
Description | DIODE ZENER 4.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 2 | 0,58000 € | 1,16 € |
| 3 | 0,53333 € | 1,60 € |
| 5 | 0,48000 € | 2,40 € |
| 7 | 0,44857 € | 3,14 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,34920 € | 8,73 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,26970 € | 26,97 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

