Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C4V3-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05C4V3-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C4V3-HM3_A-18 |
Description | DIODE ZENER 4.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.25 W ±6.98% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.98% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B4V3-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B4V3-HM3_A-08TR-ND | 0,66000 € | Parametric Equivalent |
| BZG05B4V3-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B4V3-HM3_A-18TR-ND | 0,66000 € | Parametric Equivalent |
| BZG05B4V3-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B4V3-M3_A-08TR-ND | 0,66000 € | Parametric Equivalent |
| BZG05B4V3-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B4V3-M3_A-18TR-ND | 0,66000 € | Parametric Equivalent |
| BZG05C4V3-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C4V3-HM3_A-08TR-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 2 | 0,57500 € | 1,15 € |
| 3 | 0,52667 € | 1,58 € |
| 5 | 0,47400 € | 2,37 € |
| 7 | 0,44286 € | 3,10 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,30220 € | 15,11 € |
| 100 | 0,26640 € | 26,64 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

