LM97937RMER is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 500
Unit Price: 158,56500 €
Datasheet
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 56-WQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM97937RMER

DigiKey Part Number
296-44060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM97937RMER
Description
IC ADC 14BIT PIPELINED 56WQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 56-WQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LM97937RMER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
370M
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.15V ~ 1.25V, 1.7V ~ 1.9V, 2.85V ~ 3.45V
Voltage - Supply, Digital
1.15V ~ 1.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types