
LM97937EVM | |
|---|---|
DigiKey Part Number | 296-52417-ND |
Manufacturer | |
Manufacturer Product Number | LM97937EVM |
Description | EVAL MODULE FOR LM97937 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM97937 - 14 Bit 370M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 370M | |
Data Interface | Serial JESD204B, SPI™ | |
Input Range | 1.7Vpp | |
Power (Typ) @ Conditions | 1.871W @ 370MSPS | |
Utilized IC / Part | LM97937 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 515,33000 € | 515,33 € |
| Unit Price without VAT: | 515,33000 € |
|---|---|
| Unit Price with VAT: | 602,93610 € |

