
LM97937RMET | |
|---|---|
DigiKey Part Number | LM97937RMET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM97937RMET |
Description | IC ADC 14BIT PIPELINED 56WQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 56-WQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LM97937RMET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 370M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.15V ~ 1.25V, 1.7V ~ 1.9V, 2.85V ~ 3.45V | |
Voltage - Supply, Digital | 1.15V ~ 1.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |


