Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCAN921025HSMX/NOPB | |
|---|---|
DigiKey Part Number | 296-45141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCAN921025HSMX/NOPB |
Description | IC SERDES LVDS 10BIT BUS 49FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921025HSMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 800Mbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,77698 € | 11.553,96 € |
| Unit Price without VAT: | 5,77698 € |
|---|---|
| Unit Price with VAT: | 6,75907 € |



