
SCAN921025HSM-NS | |
|---|---|
DigiKey Part Number | 2156-SCAN921025HSM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | SCAN921025HSM-NS |
Description | LINE DRIVER, 1 FUNC, 1 DRIVER, C |
Customer Reference | |
Detailed Description | 800Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 800Mbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-LFBGA | |
Supplier Device Package | 49-NFBGA (7x7) |
| Bulk: | 3013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,70409 € | 257,49 € |
| Unit Price without VAT: | 11,70409 € |
|---|---|
| Unit Price with VAT: | 13,69379 € |

