SCAN921025HSM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 408
Unit Price: 11,39000 €
Datasheet
800Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921025HSM

DigiKey Part Number
SCAN921025HSM-ND
Manufacturer
Manufacturer Product Number
SCAN921025HSM
Description
IC SER/DESER HI TEMP 80MHZ LVDS
Customer Reference
Detailed Description
800Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN921025HSM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Serializer
Data Rate
800Mbps
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
49-LFBGA
Supplier Device Package
49-NFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 6.160 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
41611,33762 €4.716,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,33762 €
Unit Price with VAT:13,26502 €

Other Suppliers on DigiKey

6.160In Stock
Ships from Rochester Electronics, LLC