
30-02605 | |
|---|---|
DigiKey Part Number | 839-30-02605-ND 839-30-02605-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02605 |
Description | HOOK-UP STRND 30AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Blue 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,61440 € | 15,36 € |
| 50 | 0,58500 € | 29,25 € |
| 100 | 0,55700 € | 55,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,39557 € | 120,65 € |
| 610 | 0,37630 € | 229,54 € |
| 915 | 0,36539 € | 334,33 € |
| 1.525 | 0,35202 € | 536,83 € |
| 2.135 | 0,34344 € | 733,24 € |
| 3.050 | 0,33693 € | 1.027,64 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |






