30 AWG Hook-Up Wire 7/0.0039" Green 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02606

DigiKey Part Number
839-30-02606-ND
839-30-02606-DS-ND
Manufacturer
Manufacturer Product Number
30-02606
Description
HOOK-UP STRND 30AWG GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 30 AWG Hook-Up Wire 7/0.0039" Green 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,02000 €1,02 €
50,91800 €4,59 €
100,87400 €8,74 €
250,81960 €20,49 €
500,78040 €39,02 €
1000,74280 €74,28 €
Spool
QuantityUnit PriceExt Price
3050,23777 €72,52 €
6100,22625 €138,01 €
9150,21973 €201,05 €
1.5250,21174 €322,90 €
2.1350,20662 €441,13 €
3.0500,20130 €613,97 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,19340 €
Alternate Length
HOOK-UP STRND 30AWG GREEN 3.28'
In-Stock: 16
Unit Price: 1,08000 €
HOOK-UP STRND 30AWG GREEN 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG GREEN 16.40'
In-Stock: 2
Unit Price: 4,52000 €
HOOK-UP STRND 30AWG GREEN 498.7'
In-Stock: 0
Unit Price: