30 AWG Hook-Up Wire 7/0.0039" Blue 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02605

DigiKey Part Number
839-30-02605-1-ND
Manufacturer
Manufacturer Product Number
30-02605
Description
HOOK-UP STRND 30AWG BLUE 3.28'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/0.0039" Blue 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0039"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 30AWG BLUE
In-Stock: 4270
Unit Price: 0,77000 €
HOOK-UP STRND 30AWG BLUE 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG BLUE 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 30AWG BLUE 16.40'
In-Stock: 0
Unit Price: