
30-01243 | |
|---|---|
DigiKey Part Number | 839-30-01243-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-01243 |
Description | CBL 1 COND 18AWG CLEAR 3.28' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 7/0.0159" Clear 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | Suspension Wire |


