
30-01243 | |
|---|---|
DigiKey Part Number | 839-30-01243-ND |
Manufacturer | |
Manufacturer Product Number | 30-01243 |
Description | HOOK-UP STRND 18AWG CLEAR 502.0' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 7/0.0159" Clear 300V 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0159" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 502.0' (153.0m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | Suspension Wire | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,13000 € | 510,13 € |
| 2 | 484,94500 € | 969,89 € |
| 3 | 470,69333 € | 1.412,08 € |
| 5 | 469,67400 € | 2.348,37 € |
| Unit Price without VAT: | 510,13000 € |
|---|---|
| Unit Price with VAT: | 596,85210 € |


