18 AWG Hook-Up, Shielded Wire 7/0.0159" Clear 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01243

DigiKey Part Number
839-30-01243-5-ND
Manufacturer
Manufacturer Product Number
30-01243
Description
CBL 1 COND 18AWG CLEAR 16.4'
Customer Reference
Detailed Description
18 AWG Hook-Up, Shielded Wire 7/0.0159" Clear 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0159"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Jacket (Insulation) Thickness
0.018" (0.46mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1185
Features
Suspension Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,56000 €33,56 €
527,46600 €137,33 €
1021,36100 €213,61 €
Manufacturers Standard Package
Unit Price without VAT:33,56000 €
Unit Price with VAT:39,26520 €
Alternate Length
HOOK-UP STRND 18AWG CLEAR 502.0'
In-Stock: 7
Unit Price: 510,13000 €
CBL 1 COND 18AWG CLEAR 3.28'
In-Stock: 0
Unit Price:
CBL 1 COND 18AWG CLEAR 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG CLEAR METER
In-Stock: 205
Unit Price: 6,18000 €