
A9BAA-2008F | |
|---|---|
DigiKey Part Number | A9BAA-2008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2008F |
Description | FLEX CABLE - AFF20A/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 10,46600 € | 104,66 € |
| 25 | 9,81080 € | 245,27 € |
| 50 | 9,34260 € | 467,13 € |
| 100 | 8,89690 € | 889,69 € |
| 250 | 8,34028 € | 2.085,07 € |
| 500 | 7,94262 € | 3.971,31 € |
| 1.000 | 7,56404 € | 7.564,04 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,41440 € |






