
A9BAA-2005F | |
|---|---|
DigiKey Part Number | A9BAA-2005F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2005F |
Description | FLEX CABLE - AFF20A/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,74000 € | 11,74 € |
| 10 | 9,97500 € | 99,75 € |
| 25 | 9,35040 € | 233,76 € |
| 50 | 8,90420 € | 445,21 € |
| 100 | 8,47920 € | 847,92 € |
| 250 | 7,94872 € | 1.987,18 € |
| 500 | 7,56974 € | 3.784,87 € |
| 1.000 | 7,20891 € | 7.208,91 € |
| Unit Price without VAT: | 11,74000 € |
|---|---|
| Unit Price with VAT: | 13,73580 € |






