
A9BAA-2003F | |
|---|---|
DigiKey Part Number | A9BAA-2003F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-2003F |
Description | FLEX CABLE - AFF20A/AF20/AFE20T |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 9,64600 € | 96,46 € |
| 25 | 9,04240 € | 226,06 € |
| 50 | 8,61060 € | 430,53 € |
| 100 | 8,19970 € | 819,97 € |
| 250 | 7,68672 € | 1.921,68 € |
| 500 | 7,32020 € | 3.660,10 € |
| 1.000 | 6,97125 € | 6.971,25 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,27950 € |






