
A9BAA-1406F | |
|---|---|
DigiKey Part Number | A9BAA-1406F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1406F |
Description | FLEX CABLE - AFF14A/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 7,98000 € | 79,80 € |
| 25 | 7,48040 € | 187,01 € |
| 50 | 7,12320 € | 356,16 € |
| 100 | 6,78320 € | 678,32 € |
| 250 | 6,35872 € | 1.589,68 € |
| 500 | 6,05548 € | 3.027,74 € |
| 1.000 | 5,76679 € | 5.766,79 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 10,98630 € |






