
A9BAA-1405F | |
|---|---|
DigiKey Part Number | A9BAA-1405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1405F |
Description | FLEX CABLE - AFF14A/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 7,85100 € | 78,51 € |
| 25 | 7,35880 € | 183,97 € |
| 50 | 7,00740 € | 350,37 € |
| 100 | 6,67300 € | 667,30 € |
| 250 | 6,25540 € | 1.563,85 € |
| 500 | 5,95710 € | 2.978,55 € |
| 1.000 | 5,67310 € | 5.673,10 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,81080 € |






