
A9BAA-1402F | |
|---|---|
DigiKey Part Number | A9BAA-1402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1402F |
Description | FLEX CABLE - AFF14A/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| 10 | 7,46100 € | 74,61 € |
| 25 | 6,99320 € | 174,83 € |
| 50 | 6,65940 € | 332,97 € |
| 100 | 6,34140 € | 634,14 € |
| 250 | 5,94452 € | 1.486,13 € |
| 500 | 5,66104 € | 2.830,52 € |
| 1.000 | 5,39116 € | 5.391,16 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,27260 € |






