9-2378159-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10.505
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 232
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.198
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10.710
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24.425
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19.646
Unit Price: 0,44000 €
Datasheet
2 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2378159-2

DigiKey Part Number
17-9-2378159-2-ND
Manufacturer
Manufacturer Product Number
9-2378159-2
Description
POWER VERSA-LOCK PLUG, 1X2 KEY I
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-30°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
30.8000,20805 €6.407,94 €
Manufacturers Standard Package
Unit Price without VAT:0,20805 €
Unit Price with VAT:0,24342 €