


184207-1 | |
|---|---|
DigiKey Part Number | 17-184207-1-ND |
Manufacturer | |
Manufacturer Product Number | 184207-1 |
Description | 2 POS. PLUG ASSY, KEY J |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184207-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,97000 € | 24,25 € |
| 50 | 0,92380 € | 46,19 € |
| 100 | 0,87960 € | 87,96 € |
| 250 | 0,82448 € | 206,12 € |
| 500 | 0,78510 € | 392,55 € |
| 1.000 | 0,74762 € | 747,62 € |
| 2.500 | 0,70083 € | 1.752,07 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |

