
2-2381315-2 | |
|---|---|
DigiKey Part Number | 17-2-2381315-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2381315-2 |
Description | POWER VERSA-LOCK PLUG, 1X2 KEY B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36600 € | 9,15 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,33180 € | 33,18 € |
| 300 | 0,30703 € | 92,11 € |
| 600 | 0,29237 € | 175,42 € |
| 1.200 | 0,27840 € | 334,08 € |
| 2.700 | 0,26292 € | 709,88 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

