1734324-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 3.204
Unit Price: 2,81000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 3.359
Unit Price: 2,81000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1.259
Unit Price: 2,84000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,84000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,72863 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,72863 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1.797
Unit Price: 2,93000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 52
Unit Price: 2,93000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,78887 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 180
Unit Price: 3,41000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,07707 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 11.856
Unit Price: 1,25000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 15.124
Unit Price: 1,78000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 1,78000 €
Datasheet
Image for 1734324-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734324-1

DigiKey Part Number
1734324-1-ND
Manufacturer
Manufacturer Product Number
1734324-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1734324-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Guide
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.9701,82972 €5.434,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,82972 €
Unit Price with VAT:2,14077 €