Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE7318800240

DigiKey Part Number
664-RJE7318800240TR-ND - Tape & Reel (TR)
664-RJE7318800240DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE7318800240
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJE7318800240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Guide
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1802,02428 €364,37 €
3601,92764 €693,95 €
5401,87330 €1.011,58 €
9001,80700 €1.626,30 €
1.2601,76463 €2.223,43 €
1.8001,72082 €3.097,48 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,48300 €24,83 €
252,32720 €58,18 €
502,21580 €110,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,42810 €