



RJE7318800210 | |
|---|---|
DigiKey Part Number | 664-RJE7318800210TR-ND - Tape & Reel (TR) 664-RJE7318800210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJE7318800210 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE7318800210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,25920 € | 56,48 € |
| 50 | 2,15140 € | 107,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,96533 € | 353,76 € |
| 360 | 1,87150 € | 673,74 € |
| 540 | 1,81874 € | 982,12 € |
| 900 | 1,75437 € | 1.578,93 € |
| 1.260 | 1,71325 € | 2.158,69 € |
| 1.800 | 1,67069 € | 3.007,24 € |
| 4.500 | 1,56621 € | 7.047,95 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,32280 € |

