
529535-1 | |
|---|---|
DigiKey Part Number | 529535-1-ND |
Manufacturer | |
Manufacturer Product Number | 529535-1 |
Description | BENCHTOP PROCESSOR RBK-ILS MK3 |
Customer Reference | |
Detailed Description | Processor, Bench Top, Semi-Automatic 220 ~ 240V 392°F ~ 1022°F (200°C ~ 550°C) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Processor, Bench Top, Semi-Automatic | |
Accessory Type | - | |
Temperature Range | 392°F ~ 1022°F (200°C ~ 550°C) | |
Voltage | 220 ~ 240V | |
Current | 1.7 A | |
Power - Rated | - | |
Includes | Processor | |
For Use With/Related Products | RBK-ILS-125, RBK-ILS-85 Tubing and QSZH Splice Sealing | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Gray | |
Weight | 40 lbs (18.1 kg) | |
Base Product Number |











