
MFT-MT2000-NO.33-0-SP | |
|---|---|
DigiKey Part Number | MFT-MT2000-NO.33-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | MFT-MT2000-NO.33-0-SP |
Description | HEATSHRINK 0.045" X 2000' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.045" (1.14mm) 2.5 to 1 Black 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 2000.0' (609.6m) | |
Inner Diameter - Supplied | 0.045" (1.14mm) | |
Inner Diameter - Recovered | 0.017" (0.43mm) | |
Recovered Wall Thickness | 0.007" (0.18mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,25698 € | 8.513,96 € |
| Unit Price without VAT: | 4,25698 € |
|---|---|
| Unit Price with VAT: | 4,98067 € |


