
RNF-100-3/64-9-SP | |
|---|---|
DigiKey Part Number | A119815-600-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/64-9-SP |
Description | HEATSHRINK 0.046" X 1968.5' WHT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 White 1968.5' (600.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1968.5' (600.0m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,66910 € | 802,92 € |
| Unit Price without VAT: | 0,66910 € |
|---|---|
| Unit Price with VAT: | 0,78285 € |

