
MMZ1608R301ATA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R301ATA00TR-ND - Tape & Reel (TR) 445-MMZ1608R301ATA00CT-ND - Cut Tape (CT) 445-MMZ1608R301ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R301ATA00 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608R301ATA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,03060 € | 3,06 € |
| 250 | 0,02644 € | 6,61 € |
| 500 | 0,02356 € | 11,78 € |
| 1.000 | 0,02090 € | 20,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01646 € | 65,84 € |
| 8.000 | 0,01429 € | 114,32 € |
| 12.000 | 0,01308 € | 156,96 € |
| 20.000 | 0,01257 € | 251,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |












