
SII9022ACNU | |
|---|---|
DigiKey Part Number | SII9022ACNU-ND |
Manufacturer | |
Manufacturer Product Number | SII9022ACNU |
Description | 24-BIT RGB INPUT HDMI 1.4A TRANS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Transmitter IC GPIO, I2C, I2S CEA-861-E, DVI 1.0, HDMI 1.4, IEC 60958 72-QFN (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Applications | Professional Video | |
Standards | CEA-861-E, DVI 1.0, HDMI 1.4, IEC 60958 | |
Control Interface | GPIO, I2C, I2S | |
Voltage - Supply | 1.08V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 25 | 4,38920 € | 109,73 € |
| 100 | 4,04480 € | 404,48 € |
| 1.000 | 4,03406 € | 4.034,06 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,88510 € |











