
FK26X7R2J153KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R2J153KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2J153KN000 |
Description | CAP CER 0.015UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2J153KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J153JNT00 | TDK | 0 | FG20C0G2J153JNT00-ND | 0,45560 € | Similar |
| FK22C0G2J153JN000 | TDK | 870 | 445-FK22C0G2J153JN000-ND | 1,36000 € | Similar |
| RDER72J153K2K1H03B | Murata Electronics | 448 | 490-8930-ND | 0,60000 € | Direct |
| RDER72J153K2M1H03A | Murata Electronics | 3.485 | 490-9260-1-ND | 0,62000 € | Direct |
| SV13CC153KAR | KYOCERA AVX | 0 | 478-5396-ND | 8,77787 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21400 € | 10,70 € |
| 100 | 0,19220 € | 19,22 € |
| 500 | 0,15568 € | 77,84 € |
| 1.000 | 0,14438 € | 144,38 € |
| 2.500 | 0,13245 € | 331,13 € |
| 5.000 | 0,12527 € | 626,35 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

