Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20C0G2J153JNT00 | |
|---|---|
DigiKey Part Number | FG20C0G2J153JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20C0G2J153JNT00 |
Description | CAP CER 0.015UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2J153JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22C0G2J153JN000 | TDK | 870 | 445-FK22C0G2J153JN000-ND | 1,36000 € | Similar |
| FA20C0G2J153JNU00 | TDK | 0 | FA20C0G2J153JNU00-ND | 0,57592 € | Parametric Equivalent |
| FA20C0G2J153JNU06 | TDK | 673 | 445-180580-1-ND | 1,41000 € | Parametric Equivalent |
| FG20C0G2J153JNT06 | TDK | 365 | 445-173286-1-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45560 € | 227,80 € |
| Unit Price without VAT: | 0,45560 € |
|---|---|
| Unit Price with VAT: | 0,53305 € |




