Direct
Direct
Direct
Upgrade
Upgrade

SV13CC153KAR | |
|---|---|
DigiKey Part Number | 478-5396-ND |
Manufacturer | |
Manufacturer Product Number | SV13CC153KAR |
Description | CAP CER 0.015UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK26X7R2J153KN000 | TDK | 503 | 445-FK26X7R2J153KN000-ND | 0,47000 € | Direct |
| RDER72J153K2K1H03B | Murata Electronics | 448 | 490-8930-ND | 0,60000 € | Direct |
| RDER72J153K2M1H03A | Murata Electronics | 3.485 | 490-9260-1-ND | 0,62000 € | Direct |
| RDER73A153K3K1H03B | Murata Electronics | 460 | 490-8946-ND | 0,70000 € | Upgrade |
| RDER73A153K3M1H03A | Murata Electronics | 1.929 | 490-9276-1-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 8,77787 € | 2.633,36 € |
| Unit Price without VAT: | 8,77787 € |
|---|---|
| Unit Price with VAT: | 10,27011 € |




