4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R1H475M250AB

DigiKey Part Number
445-7784-2-ND - Tape & Reel (TR)
445-7784-1-ND - Cut Tape (CT)
445-7784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1H475M250AB
Description
CAP CER 4.7UF 50V X5R 1210
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1H475M250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6P3X7R1H475M250ABTDK1.553445-13030-1-ND0,93000 €Direct
C3225X5R1H475K250ABTDK1.617445-7783-1-ND0,87000 €Upgrade
C3225X7R1H475K250ABTDK29.413445-7726-1-ND0,68000 €Upgrade
C3225X7R1H475M250ABTDK220445-7727-1-ND0,87000 €Upgrade
C3225X6S1H475K250ABTDK2.499445-7728-1-ND0,87000 €Similar
In-Stock: 1.727
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55100 €5,51 €
500,42780 €21,39 €
1000,39010 €39,01 €
5000,32610 €163,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29758 €297,58 €
2.0000,28178 €563,56 €
3.0000,27386 €821,58 €
5.0000,26509 €1.325,45 €
7.0000,25996 €1.819,72 €
10.0000,25503 €2.550,30 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,01790 €