

C3225X7R1H475M250AB | |
|---|---|
DigiKey Part Number | 445-7727-2-ND - Tape & Reel (TR) 445-7727-1-ND - Cut Tape (CT) 445-7727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H475M250AB |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H475M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H475M250AB | TDK | 1.553 | 445-13030-1-ND | 0,93000 € | Direct |
| C3225X7R1H475K250AB | TDK | 29.413 | 445-7726-1-ND | 0,68000 € | Upgrade |
| 12105C475MAT2A | KYOCERA AVX | 1.363 | 478-KGM32LR71H475MUCT-ND | 1,42000 € | Direct |
| C1210C475M5RACTU | KEMET | 587 | 399-C1210C475M5RACTUCT-ND | 1,46000 € | Direct |
| CC1210MKX7R9BB475 | YAGEO | 863 | 311-3543-1-ND | 0,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,39010 € | 39,01 € |
| 500 | 0,32610 € | 163,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29758 € | 297,58 € |
| 2.000 | 0,28178 € | 563,56 € |
| 3.000 | 0,27386 € | 821,58 € |
| 5.000 | 0,26509 € | 1.325,45 € |
| 7.000 | 0,25996 € | 1.819,72 € |
| 10.000 | 0,25503 € | 2.550,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

