

C3225X7R1H475K250AB | |
|---|---|
DigiKey Part Number | 445-7726-2-ND - Tape & Reel (TR) 445-7726-1-ND - Cut Tape (CT) 445-7726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H475K250AB |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H475K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29420 € | 29,42 € |
| 500 | 0,24282 € | 121,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22046 € | 220,46 € |
| 2.000 | 0,20777 € | 415,54 € |
| 3.000 | 0,20142 € | 604,26 € |
| 5.000 | 0,19438 € | 971,90 € |
| 7.000 | 0,19026 € | 1.331,82 € |
| 10.000 | 0,18630 € | 1.863,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

