

C3225X5R1H475K250AB | |
|---|---|
DigiKey Part Number | 445-7783-2-ND - Tape & Reel (TR) 445-7783-1-ND - Cut Tape (CT) 445-7783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H475K250AB |
Description | CAP CER 4.7UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H475K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H475K250AB | TDK | 32.914 | 445-6999-1-ND | 0,79000 € | Direct |
| C3225X7R1H475K250AB | TDK | 29.413 | 445-7726-1-ND | 0,68000 € | Upgrade |
| C3225X6S1H475K250AB | TDK | 2.499 | 445-7728-1-ND | 0,87000 € | Similar |
| CC1210KKX5R9BB475 | YAGEO | 300 | 311-3533-1-ND | 0,45000 € | Direct |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 79.217 | 1276-1292-1-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,39010 € | 39,01 € |
| 500 | 0,32610 € | 163,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29758 € | 297,58 € |
| 2.000 | 0,28178 € | 563,56 € |
| 3.000 | 0,27386 € | 821,58 € |
| 5.000 | 0,26509 € | 1.325,45 € |
| 7.000 | 0,25996 € | 1.819,72 € |
| 10.000 | 0,25503 € | 2.550,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

