4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX5R9BB475

DigiKey Part Number
311-3533-2-ND - Tape & Reel (TR)
311-3533-1-ND - Cut Tape (CT)
311-3533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX5R9BB475
Description
CAP CER 4.7UF 50V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX5R9BB475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210KKX7R9BB475YAGEO13.681311-2037-1-ND0,43000 €Upgrade
C3225X5R1H475K250ABTDK1.617445-7783-1-ND0,87000 €Direct
UMK325BJ475KN-TTaiyo Yuden3.027587-UMK325BJ475KN-TCT-ND0,60000 €Direct
UMK325BJ475KNHTTaiyo Yuden1.390587-3803-1-ND0,69000 €Direct
C1210C475K5RACTUKEMET140.644399-C1210C475K5RACTUCT-ND0,53000 €Upgrade
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
500,20540 €10,27 €
1000,18430 €18,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14150 €70,75 €
1.0000,13102 €131,02 €
1.5000,12578 €188,67 €
2.5000,11996 €299,90 €
3.5000,11657 €407,99 €
5.0000,11330 €566,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €