C3216X5R2E473K160AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 26.190
Unit Price: 0,28000 €
Datasheet

Upgrade


TDK
In Stock: 1.124
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 23.150
Unit Price: 0,58000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30733 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25664 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30733 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,25664 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 11.998
Unit Price: 0,87000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.712
Unit Price: 0,47000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,21754 €
Datasheet

Upgrade


KEMET
In Stock: 24.445
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 25.996
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 1.861
Unit Price: 0,93000 €
Datasheet

Upgrade


YAGEO
In Stock: 5.882
Unit Price: 0,26000 €
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R2E473K160AA

DigiKey Part Number
445-14721-2-ND - Tape & Reel (TR)
445-14721-1-ND - Cut Tape (CT)
445-14721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2E473K160AA
Description
CAP CER 0.047UF 250V X5R 1206
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2E473K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15100 €1,51 €
500,11000 €5,50 €
1000,09730 €9,73 €
5000,07594 €37,97 €
1.0000,06936 €69,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06211 €124,22 €
4.0000,05778 €231,12 €
6.0000,05561 €333,66 €
10.0000,05321 €532,10 €
14.0000,05181 €725,34 €
20.0000,05046 €1.009,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €