4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H475K160AB

DigiKey Part Number
445-5994-2-ND - Tape & Reel (TR)
445-5994-1-ND - Cut Tape (CT)
445-5994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H475K160AB
Description
CAP CER 4.7UF 50V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H475K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H475K085ABTDK23.384445-14692-1-ND0,70000 €Direct
C3216X7R1H475K160ACTDK214.899445-8032-1-ND0,56000 €Upgrade
C3216X6S1H475K160ABTDK3.327445-8039-1-ND0,70000 €Similar
12065D475KAT2AKYOCERA AVX11.011478-6652-1-ND0,47000 €Direct
C1206C475K5PACTUKEMET340.429399-C1206C475K5PACTUCT-ND0,30000 €Direct
In-Stock: 20.289
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44000 €4,40 €
500,33820 €16,91 €
1000,30670 €30,67 €
5000,25360 €126,80 €
1.0000,23717 €237,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21727 €434,54 €
4.0000,20646 €825,84 €
6.0000,20105 €1.206,30 €
10.0000,19505 €1.950,50 €
14.0000,19154 €2.681,56 €
20.0000,18817 €3.763,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €