

C3216X6S1H475K160AB | |
|---|---|
DigiKey Part Number | 445-8039-2-ND - Tape & Reel (TR) 445-8039-1-ND - Cut Tape (CT) 445-8039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1H475K160AB |
Description | CAP CER 4.7UF 50V X6S 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1H475K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H475K160AC | TDK | 214.899 | 445-8032-1-ND | 0,56000 € | Direct |
| CL31B475KAHNNNE | Samsung Electro-Mechanics | 169.286 | 1276-1055-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33820 € | 16,91 € |
| 100 | 0,30670 € | 30,67 € |
| 500 | 0,25360 € | 126,80 € |
| 1.000 | 0,23717 € | 237,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21727 € | 434,54 € |
| 4.000 | 0,20646 € | 825,84 € |
| 6.000 | 0,20105 € | 1.206,30 € |
| 10.000 | 0,19505 € | 1.950,50 € |
| 14.000 | 0,19154 € | 2.681,56 € |
| 20.000 | 0,18817 € | 3.763,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

