

C3216X7R1H475K160AC | |
|---|---|
DigiKey Part Number | 445-8032-2-ND - Tape & Reel (TR) 445-8032-1-ND - Cut Tape (CT) 445-8032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H475K160AC |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H475K160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,23610 € | 23,61 € |
| 500 | 0,19274 € | 96,37 € |
| 1.000 | 0,17934 € | 179,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16352 € | 327,04 € |
| 4.000 | 0,15471 € | 618,84 € |
| 6.000 | 0,15030 € | 901,80 € |
| 10.000 | 0,14541 € | 1.454,10 € |
| 14.000 | 0,14256 € | 1.995,84 € |
| 20.000 | 0,13981 € | 2.796,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |



