C2012C0G1H222J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 76.702
Unit Price: 0,12000 €
Datasheet

Direct


TDK
In Stock: 148.848
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 16.347
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 1.233
Unit Price: 0,16000 €
Datasheet

Upgrade


TDK
In Stock: 9.084
Unit Price: 0,19000 €
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3.851
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 37.071
Unit Price: 0,40000 €
Datasheet

Direct


YAGEO
In Stock: 19.900
Unit Price: 0,20000 €
Datasheet

Direct


Murata Electronics
In Stock: 3.284
Unit Price: 0,16000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04122 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.075
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,05445 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,69868 €
Datasheet

Upgrade


KEMET
In Stock: 676
Unit Price: 1,66000 €
Datasheet
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H222J/10

DigiKey Part Number
C2012C0G1H222J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G1H222J/10
Description
CAP CER 2200PF 50V C0G 0805
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H222J/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types