

C2012C0G2W221K060AA | |
|---|---|
DigiKey Part Number | 445-15314-2-ND - Tape & Reel (TR) 445-15314-1-ND - Cut Tape (CT) 445-15314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W221K060AA |
Description | CAP CER 220PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 220 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W221K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10700 € | 1,07 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,05154 € | 25,77 € |
| 1.000 | 0,04672 € | 46,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04031 € | 161,24 € |
| 8.000 | 0,03758 € | 300,64 € |
| 12.000 | 0,03621 € | 434,52 € |
| 20.000 | 0,03470 € | 694,00 € |
| 28.000 | 0,03382 € | 946,96 € |
| 40.000 | 0,03297 € | 1.318,80 € |
| 48.000 | 0,03256 € | 1.562,88 € |
| 96.000 | 0,03121 € | 2.996,16 € |
| 100.000 | 0,03113 € | 3.113,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

