
VJ0805A222JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A222JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A222JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A222JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A222JXACW1BC |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A222JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09670 € | 9,67 € |
| 500 | 0,07550 € | 37,75 € |
| 1.000 | 0,06893 € | 68,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04479 € | 179,16 € |
| 8.000 | 0,04182 € | 334,56 € |
| 12.000 | 0,04033 € | 483,96 € |
| 20.000 | 0,03868 € | 773,60 € |
| 28.000 | 0,03772 € | 1.056,16 € |
| 40.000 | 0,03679 € | 1.471,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

