Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar
Similar

NR4018T150M | |
|---|---|
DigiKey Part Number | 587-NR4018T150MTR-ND - Tape & Reel (TR) 587-NR4018T150MCT-ND - Cut Tape (CT) 587-NR4018T150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T150M |
Description | FIXED IND 15UH 650MA 300 MOHM |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 650 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |








