
LSXBD4040TKL150M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040TKL150MTR-ND - Tape & Reel (TR) 587-LSXBD4040TKL150MCT-ND - Cut Tape (CT) 587-LSXBD4040TKL150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040TKL150M |
Description | FIXED IND 15UH 650MA 250 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 650 mA 250mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11288 € | 395,08 € |
| Unit Price without VAT: | 0,11288 € |
|---|---|
| Unit Price with VAT: | 0,13207 € |

