
LCXND4040TKL150MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL150MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL150MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL150MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL150MDG |
Description | FIXED IND 15UH 850MA 210 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 850 mA 210mOhm 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16330 € | 16,33 € |
| 1.000 | 0,13424 € | 134,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12071 € | 422,49 € |
| 7.000 | 0,11382 € | 796,74 € |
| 10.500 | 0,10998 € | 1.154,79 € |
| 17.500 | 0,10534 € | 1.843,45 € |
| 24.500 | 0,10239 € | 2.508,55 € |
| 35.000 | 0,09935 € | 3.477,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

