Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST32MSB5226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32MSB5226MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST32MSB5226MPNA01 |
Description | MLCC, 22 UF, 20 %, X5R, -55 TO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19348 € | 193,48 € |
| 2.000 | 0,17462 € | 349,24 € |
| 3.000 | 0,16503 € | 495,09 € |
| 5.000 | 0,15429 € | 771,45 € |
| 7.000 | 0,14794 € | 1.035,58 € |
| 10.000 | 0,14179 € | 1.417,90 € |
| 25.000 | 0,12832 € | 3.208,00 € |
| 50.000 | 0,12726 € | 6.363,00 € |
| Unit Price without VAT: | 0,19348 € |
|---|---|
| Unit Price with VAT: | 0,22637 € |











